
* Images are for reference only
100K 直滑电位器051G B104
Extended
- Manufacturer
- JLCPCB Assembly
- MFR.Part #
- 100K 直滑电位器051G B104
- JLCPCB Part #
- C9900061515
- Package
- SMD,.P=3.2mm
- Description
- SMD,.P=3.2mm New Arrivals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- Assembly difficulty
- High
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 446
Full Reel: 1000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0391
100+
$0.0201
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products

GX12-7
JLCPCB Assembly
$0.0391

C0603
JLCPCB Assembly
$0.0391

TS-0-C0-PA2-S313
JLCPCB Assembly
$0.0391

SGM86323XS/SOP-8
JLCPCB Assembly
$0.0391

CYPD7199-40LDXS
Infineon Technologies
$0.0391

SGM41523C,TDFN-3X3-12L,4.2Vto12VOperatingInputVoltage,Maximum2.5AChargingfor4.1Vto4.45VBattery
JLCPCB Assembly
$0.0391
Welcome back, may I help you?