
* Images are for reference only
JL271R-10002G01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL271R-10002G01
- JLCPCB Part #
- C2917315
- Package
- Push-Pull,P=10mm
- Description
- -40℃~+105℃ 0.2~16 1 10mm 1x2P 2 2P 300V 4~20 70A Green Right Angle 弯插,P=10mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 77
In-stock Item Pricing
Qty Unit Price
1+
$1.1344
10+
$0.9494
30+
$0.8464
100+
$0.6694
500+
$0.6179
1000+
$0.5954
Related Products
Welcome back, may I help you?