
* Images are for reference only
JL212V-SMT-50008BP1
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL212V-SMT-50008BP1
- JLCPCB Part #
- C5118818
- Package
- SMD,P=5mm
- Description
- -40℃~+130℃ 0.2~1.5 1 12A 14~28 1x8P 300V 5mm 8 8P Black Surface Mount,Vertical SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 139
Minimum: 1
Full Reel: 15
$0.01
Add To List
Available Order Qty: 139
In-stock Item Pricing
Qty Unit Price
1+
$1.5194
10+
$1.2630
30+
$1.0807
100+
$0.9226
500+
$0.8517
1000+
$0.8194
Related Products
Welcome back, may I help you?