
* Images are for reference only
JL212R-SMT-50004BP1
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL212R-SMT-50004BP1
- JLCPCB Part #
- C5118807
- Package
- SMD,P=5mm
- Description
- -40℃~+130℃ 0.2~1.5 1 12A 14~28 1x4P 300V 4 4P 5mm Black Surface Mount, Right Angle SMD,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 26
Minimum: 14
Full Reel: 31
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8162
10+
$0.6614
31+
$0.5839
93+
$0.4855
496+
$0.4404
992+
$0.4162
Related Products
Welcome back, may I help you?