
* Images are for reference only
JL212R-50009B01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL212R-50009B01
- JLCPCB Part #
- C2962935
- Package
- Push-Pull,P=5mm
- Description
- -40℃~+105℃ 0.2~1.5 1 12A 14~28 1x9P 300V 5mm 9 9P Black Right Angle 弯插,P=5mm Spring Clamp System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 7
Full Reel: 50
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$1.4032
10+
$1.1664
50+
$0.9988
100+
$0.8522
500+
$0.7862
1000+
$0.7572
Related Products
Welcome back, may I help you?