
* Images are for reference only
ZSM-T3020-W
Extended
- Manufacturer
- JKL Components
- MFR.Part #
- ZSM-T3020-W
- JLCPCB Part #
- C19309633
- Package
- SMD
- Description
- -30℃~+85℃ 1.4cd~2.2cd 120° 2.9V~3.5V Discrete Diode White SMD LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 24
Full Reel: 2500
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.3809
1000+
$0.1520
2500+
$0.1468
5000+
$0.1444
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?