
* Images are for reference only
7715
Extended
- Manufacturer
- JKL Components
- MFR.Part #
- 7715
- JLCPCB Part #
- C22193083
- Package
- -
- Description
- 112.5mcd~187.5mcd 115mA 5V - LED Indication - Discrete ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 9
Full Reel: 100
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.9998
200+
$0.3990
500+
$0.3861
1000+
$0.3796
Welcome back, may I help you?