
* Images are for reference only
JF72030D13MB7035F
Extended
- Manufacturer
- JK-ET
- MFR.Part #
- JF72030D13MB7035F
- JLCPCB Part #
- C49190718
- Package
- Plugin,P=7.5mm
- Description
- -40℃~+160℃ 1.5min 13mW/℃ 13mm 2700K 3Ω 5.5A 7.5mm ±10% ±20% Plugin,P=7.5mm NTC Thermistors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 250
Minimum: 1
Full Reel: 250
$0.01
Add To List
Available Order Qty: 250
In-stock Item Pricing
Qty Unit Price
1+
$0.0772
50+
$0.0605
250+
$0.0521
500+
$0.0458
2500+
$0.0408
5000+
$0.0384
Related Products
Welcome back, may I help you?