
* Images are for reference only
JL2EDGVHC-50805B01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL2EDGVHC-50805B01
- JLCPCB Part #
- C5200023
- Package
- Plugin,P=5.08mm
- Description
- -40℃~+105℃ 10A 10P 2 2x5P 300V 5 5.08mm Black Board Side/Socket - Closed Through Hole 插件,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 14
Minimum: 1
Full Reel: 50
$0.01
Add To List
Available Order Qty: 14
In-stock Item Pricing
Qty Unit Price
1+
$0.8304
10+
$0.6724
50+
$0.5724
100+
$0.4950
500+
$0.4483
1000+
$0.4241
Related Products
Welcome back, may I help you?