
* Images are for reference only
JL2EDGRHC-50806B01
Extended
- Manufacturer
- JILN
- MFR.Part #
- JL2EDGRHC-50806B01
- JLCPCB Part #
- C5200013
- Package
- Push-Pull,P=5.08mm
- Description
- -40℃~+120℃ 10A 12P 2 2x6P 300V 5.08mm 6 Black Board Side/Socket - Closed Right-Angle 弯插,P=5.08mm Pluggable System Terminal Block ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 16
Full Reel: 200
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.5950
10+
$0.5805
30+
$0.5724
100+
$0.5353
Related Products
Welcome back, may I help you?