
* Images are for reference only
24430140CNG1SUT01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 24430140CNG1SUT01
- JLCPCB Part #
- C41432094
- Package
- Plugin,P=1.27mm
- Description
- -40℃~+105℃ 1 1.27mm 14P 1A 1x14P 4.3mm Gold Phosphor bronze Square Hole Through Hole Top 插件,P=1.27mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 110
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 110
In-stock Item Pricing
Qty Unit Price
1+
$0.3402
110+
$0.2671
330+
$0.2359
1100+
$0.1967
5500+
$0.1793
11000+
$0.1689
Related Products
Welcome back, may I help you?