
* Images are for reference only
22850107ANG1SYA01
Extended
- Manufacturer
- JILN
- MFR.Part #
- 22850107ANG1SYA01
- JLCPCB Part #
- C41431930
- Package
- Plugin,P=2.54mm
- Description
- -40℃~+105℃ 1 1x7P 2.54mm 3A 7P 8.5mm Copper alloy Gold Square Hole Through Hole Top Plugin,P=2.54mm Female Headers ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 204
Full Reel: 440
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0555
100+
$0.0439
440+
$0.0381
880+
$0.0337
4840+
$0.0302
10120+
$0.0284
Related Products
Welcome back, may I help you?