This website requires JavaScript.
Coupons APP Download
Ship to
placeholder-image
placeholder-image
placeholder-image
placeholder-image
placeholder-image

* Images are for reference only

RNB14-8-90D

Extended
Manufacturer
JIDC
MFR.Part #
RNB14-8-90D
JLCPCB Part #
C42428679
Package
-
Description
10~16 16mm 29.8mm 5.8mm 6 8.5mm 88A Circular ring (90°) No Uninsulated purple bronze - Ring Terminal ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 29

Full Reel: 200

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.3954
10+ $0.3099
30+ $0.2728
200+ $0.2260
400+ $0.2050
1000+ $0.1937

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →
One-Stop Turnkey PCBA & Free Asembly for Your PCBs
Get $30 New User Coupons & Monthly $24 PCBA Coupons
Get Coupons