This website requires JavaScript.
Coupons APP Download
Ship to
no-image

* Images are for reference only

98M9-00045

Extended
Manufacturer
JIDC
MFR.Part #
98M9-00045
JLCPCB Part #
C42428586
Package
Plugin,P=2.5mm
Description
-40℃~+105℃ 1 10 10P 1x10P 2.5mm 250V 3A 4.9mm 5.9mm Brass Through Hole Tin UL94V-0 Plugin,P=2.5mm Wire To Board Connector ROHS
EasyEDA Libraries
PCB Footprint or Symbol
ECCN
-
Source
JLCPCB
Assembly Type
Wave Soldering
PCBA Type
Economic and Standard
MSL Level
MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot be shipped separately.
See an Error?
In Stock: 0

Minimum: 66

Full Reel: 2000

Add To List

In-stock Item Pricing

Qty Unit Price
1+ $0.1364
200+ $0.0544
500+ $0.0527
1000+ $0.0517

The component is currently unavailable for purchase but can still be used in assembly.

You may send us this part for your future PCBA orders.

How to consign parts →

Related Products

    One-Stop Turnkey PCBA & Free Asembly for Your PCBs
    Get $30 New User Coupons & Monthly $24 PCBA Coupons
    Get Coupons