
* Images are for reference only
O3232000153350
Extended
- Manufacturer
- JGHC
- MFR.Part #
- O3232000153350
- JLCPCB Part #
- C437130
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 3.3V 32MHz 5mA CMOS ±25ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 82
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 79
In-stock Item Pricing
Qty Unit Price
1+
$0.4046
10+
$0.3195
30+
$0.2826
100+
$0.2377
500+
$0.2184
1000+
$0.2056
Related Products
Welcome back, may I help you?