
* Images are for reference only
9BC18000202060C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9BC18000202060C3
- JLCPCB Part #
- C2715888
- Package
- HC-49S
- Description
- -40℃~+85℃ 18MHz 20pF 60Ω Through Hole Crystal Oscillator ±20ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 200
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0381
100+
$0.0373
400+
$0.0367
1000+
$0.0360
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?