
* Images are for reference only
9BC09815102080C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9BC09815102080C3
- JLCPCB Part #
- C2715869
- Package
- HC-49S
- Description
- -40℃~+85℃ 15pF 80Ω 9.81563MHz Through Hole Crystal Oscillator ±10ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 157
Full Reel: 200
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0718
100+
$0.0572
400+
$0.0465
1000+
$0.0410
5000+
$0.0367
10000+
$0.0344
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?