
* Images are for reference only
9AC09817202080C3
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 9AC09817202080C3
- JLCPCB Part #
- C2715904
- Package
- HC-49S
- Description
- -40℃~+85℃ 20pF 80Ω 9.81713MHz Through Hole Crystal Oscillator ±20ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1311
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1311
In-stock Item Pricing
Qty Unit Price
1+
$0.0909
50+
$0.0725
200+
$0.0631
400+
$0.0562
2000+
$0.0508
4000+
$0.0479
Related Products
Welcome back, may I help you?