
* Images are for reference only
49SAC050002020100
Extended
- Manufacturer
- JGHC
- MFR.Part #
- 49SAC050002020100
- JLCPCB Part #
- C479144
- Package
- HC-49S
- Description
- -40℃~+85℃ 100Ω 20pF 5MHz Through Hole Crystal Oscillator ±20ppm ±30ppm HC-49S Crystals ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 1
Minimum: 1
Full Reel: 200
$0.01
Add To List
Available Order Qty: 1
In-stock Item Pricing
Qty Unit Price
1+
$0.0871
50+
$0.0693
200+
$0.0605
400+
$0.0539
2000+
$0.0486
4000+
$0.0459
Related Products
Welcome back, may I help you?