
* Images are for reference only
SR160(K16)
Extended
- Manufacturer
- JF
- MFR.Part #
- SR160(K16)
- JLCPCB Part #
- C478701
- Package
- DO-41
- Description
- -65℃~+150℃ 1 Independent 100uA@60V 1A 40A 60V 700mV@1A DO-41 Schottky Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 469
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0191
500+
$0.0149
3000+
$0.0119
6000+
$0.0106
24000+
$0.0094
51000+
$0.0087
99000+
$0.0086
201000+
$0.0085
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?