
* Images are for reference only
MURF1640CT
Extended
- Manufacturer
- JF
- MFR.Part #
- MURF1640CT
- JLCPCB Part #
- C478793
- Package
- ITO-220AB-3
- Description
- 1.3V@10A 16A 400V ITO-220AB-3 Fast Recovery / High Efficiency Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2830
50+
$0.2243
150+
$0.1990
500+
$0.1606
2500+
$0.1466
5000+
$0.1382
10000+
$0.1364
20000+
$0.1352
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?