
* Images are for reference only
VRB2405S-6WR3
Extended
- Manufacturer
- JETEKPS
- MFR.Part #
- VRB2405S-6WR3
- JLCPCB Part #
- C5378023
- Package
- SIP,21.8x9.2mm
- Description
- -40℃~+85℃ 1 1.2A 1.5kV 100mVp-p 11.1mm 18V~36V 2200uF 500kHz 5V 6W 82% Regulated type Short Circuit Protection、Under Voltage Protection、Automatic fault recovery SIP,21.8x9.2mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 9
$0.01
Add To List
Available Order Qty: 31
In-stock Item Pricing
Qty Unit Price
1+
$5.7013
10+
$4.9196
27+
$4.4415
90+
$4.0426
Related Products
Welcome back, may I help you?