
* Images are for reference only
E2415S-1WR3
Extended
- Manufacturer
- JETEKPS
- MFR.Part #
- E2415S-1WR3
- JLCPCB Part #
- C5379443
- Package
- SIP,19.6x6mm
- Description
- -40℃~+85℃ 15V 1W 2 21.6V~26.4V 2200uF 250kHz 33mA 3kV 50mVp-p 86% 8mA Short Circuit Protection、Automatic fault recovery Unregulated type SIP,19.6x6mm Isolated Power Modules ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 5
Full Reel: 10
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$2.1946
10+
$1.8189
30+
$1.6070
100+
$1.3919
500+
$1.2940
1000+
$1.2522
Related Products
Welcome back, may I help you?