
* Images are for reference only
JST1701KE
Extended
- Manufacturer
- JESTEK
- MFR.Part #
- JST1701KE
- JLCPCB Part #
- C5359066
- Package
- SOT-723
- Description
- -55℃~+150℃ 1 P-Channel 1.1Ω 150mW 152pF@16V 20V 450mV 660mA 6pF SOT-723 MOSFETs ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 469
Full Reel: 8000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.0249
200+
$0.0191
600+
$0.0160
2000+
$0.0141
8000+
$0.0125
16000+
$0.0116
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?