
* Images are for reference only
JEN1006-5V-ULC
Extended
- Manufacturer
- Shenzhen JDT Fuse
- MFR.Part #
- JEN1006-5V-ULC
- JLCPCB Part #
- C2982307
- Package
- DFN1006-2
- Description
- -55℃~+125℃ 0.3pF 1 100nA 110W 22V 5A 5V 6V Bidirectional ESD IEC 61000-4-2、IEC 61000-4-5 DFN1006-2 ESD and Surge Protection (TVS/ESD) ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 9350
Minimum: 1
Full Reel: 10000
$0.01
Add To List
Available Order Qty: 9309
In-stock Item Pricing
Qty Unit Price
1+
$0.0139
500+
$0.0108
1500+
$0.0091
10000+
$0.0081
20000+
$0.0072
50000+
$0.0067
Related Products
Welcome back, may I help you?