
* Images are for reference only
JBLE2561M016D110RL
Extended
- Manufacturer
- DMBJ
- MFR.Part #
- JBLE2561M016D110RL
- JLCPCB Part #
- C27983405
- Package
- Plugin,D8xL11mm
- Description
- -55℃~+105℃ 11mm 16V 2000hrs@105℃ 560uF 8mm ±20% Plugin,D8xL11mm Polymer Aluminum Capacitors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 485
Minimum: 1
Full Reel: 500
Total: $0.00
Add To List
Available Order Qty: 485
In-stock Item Pricing
Qty Unit Price
1+
$0.1688
50+
$0.1321
150+
$0.1163
500+
$0.0968
2500+
$0.0879
5000+
$0.0827
Welcome back, may I help you?