
* Images are for reference only
JFGC 0.22U 630V
Extended
- Manufacturer
- JB CAPACITORS
- MFR.Part #
- JFGC 0.22U 630V
- JLCPCB Part #
- C40099149
- Package
- Through hole
- Description
- - Lack of specifications ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.8500
200+
$0.3390
500+
$0.3278
1000+
$0.3230
Welcome back, may I help you?