
* Images are for reference only
JB15LPF
Extended
- Manufacturer
- NKK Switches
- MFR.Part #
- JB15LPF
- JLCPCB Part #
- C712163
- Package
- Plugin,12x12mm
- Description
- -25℃~+70℃ 1.76N 12mm 12mm 24V 5,000,000 Cycles 50mA Green IP67 PC Pin SPST-NO Through Hole Without Bracket 插件,12x12mm Tactile Switches ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 4
Minimum: 1
Full Reel: 100
$0.01
Add To List
Available Order Qty: 4
In-stock Item Pricing
Qty Unit Price
1+
$2.7227
10+
$2.3340
30+
$2.0904
Related Products
Welcome back, may I help you?