
* Images are for reference only
WR-120P-HF-HD-A1E
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- WR-120P-HF-HD-A1E
- JLCPCB Part #
- C6001517
- Package
- SMD,P=0.5mm,Surface Mount,Right Angle
- Description
- 0.5mm 120P 2 Gold Surface Mount, Right Angle SMD,P=0.5mm,Surface Mount,Right Angle Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 1
Full Reel: 1200
$0.01
Add To List
Available Order Qty: 3
In-stock Item Pricing
Qty Unit Price
1+
$39.8126
30+
$37.9769
Welcome back, may I help you?