
* Images are for reference only
WP7-P020VA1-R8000
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- WP7-P020VA1-R8000
- JLCPCB Part #
- C3652421
- Package
- SMD,P=0.4mm
- Description
- -40℃~+85℃ 0.4mm 2 20P 300mA 50V Copper alloy Gold Surface Mount,Vertical SMD,P=0.4mm Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 839
Minimum: 1
Full Reel: 8000
$0.01
Add To List
Available Order Qty: 839
In-stock Item Pricing
Qty Unit Price
1+
$1.0710
10+
$0.8668
30+
$0.7639
100+
$0.6626
500+
$0.6015
1000+
$0.5709
Welcome back, may I help you?