
* Images are for reference only
PS-26BD2-1
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- PS-26BD2-1
- JLCPCB Part #
- C7030124
- Package
- Plugin,P=1.27mm
- Description
- 1.27mm 2 2.54mm Gold Through Hole 插件,P=1.27mm IDC Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 1
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$21.0679
200+
$8.4062
500+
$8.1259
1000+
$7.9873
Welcome back, may I help you?