
* Images are for reference only
MX77A032HF1
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX77A032HF1
- JLCPCB Part #
- C5381816
- Package
- SMD
- Description
- -40℃~+85℃ 2 2.95mm 32P 3A Black Copper alloy Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 35
Minimum: 1
Full Reel: 35
$0.01
Add To List
Available Order Qty: 35
In-stock Item Pricing
Qty Unit Price
1+
$3.2517
10+
$2.7750
35+
$2.4787
105+
$2.1743
490+
$2.0358
1015+
$1.9762
Welcome back, may I help you?