
* Images are for reference only
MX34R24HF4T
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34R24HF4T
- JLCPCB Part #
- C5359456
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- -40℃~+85℃ 24P 3A Automotive Connector Socket Tin SMD,P=0.64mm,卧贴 Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 2
Minimum: 1
Full Reel: 36
$0.01
Add To List
Available Order Qty: 2
In-stock Item Pricing
Qty Unit Price
1+
$1.7913
10+
$1.5282
36+
$1.3620
108+
$1.1926
504+
$1.1167
1008+
$1.0829
Related Products
Welcome back, may I help you?