
* Images are for reference only
MX34R05HF4T
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34R05HF4T
- JLCPCB Part #
- C17555515
- Package
- SMD
- Description
- -40℃~+85℃ 1 10.7mm 1x5P 2.2mm 22.6mm 23.55mm 5 5P Black Copper alloy PPS Surface Mount, Right Angle Tin SMD Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 40
Minimum: 1
Full Reel: 1080
$0.01
Add To List
Available Order Qty: 39
In-stock Item Pricing
Qty Unit Price
1+
$3.5562
10+
$3.4872
30+
$3.4422
100+
$3.3973
Related Products
Welcome back, may I help you?