
* Images are for reference only
MX34036NF2
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34036NF2
- JLCPCB Part #
- C2875839
- Package
- Plugin,P=1.1mm
- Description
- -40℃~+85℃ 15.9mm 18 19.7mm 2 2.2mm 2x18P 36P 3A 3mm 45.5mm Brass Gray Right Angle Tin 插件,P=1.1mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 599
Minimum: 1
Full Reel: 11
$0.01
Add To List
Available Order Qty: 591
In-stock Item Pricing
Qty Unit Price
1+
$2.4815
10+
$2.1415
30+
$1.9288
100+
$1.7113
500+
$1.6130
1000+
$1.5695
Related Products
Welcome back, may I help you?