
* Images are for reference only
MX34032NF4
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34032NF4
- JLCPCB Part #
- C5359473
- Package
- Push-Pull,P=2.2mm
- Description
- 16 2 2.2mm 2x16P 32P 3A 3mm 41.1mm Blue Brass Right Angle Tin 弯插,P=2.2mm Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 34
Minimum: 1
Full Reel: 12
$0.01
Add To List
Available Order Qty: 33
In-stock Item Pricing
Qty Unit Price
1+
$2.5604
10+
$2.1624
24+
$1.9143
96+
$1.6597
504+
$1.5453
996+
$1.4953
Related Products
Welcome back, may I help you?