
* Images are for reference only
MX34024NF4
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- MX34024NF4
- JLCPCB Part #
- C5381796
- Package
- Plugin,P=0.64mm
- Description
- -40℃~+85℃ 1 24P 4A Brass Right Angle Tin 插件,P=0.64mm Automobile Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 754
Minimum: 1
Full Reel: 16
$0.01
Add To List
Available Order Qty: 754
In-stock Item Pricing
Qty Unit Price
1+
$1.4953
10+
$1.2405
32+
$1.1010
96+
$0.9424
496+
$0.8719
992+
$0.8414
Related Products
Welcome back, may I help you?