
* Images are for reference only
FI-SEB20P-HFE-E3000
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- FI-SEB20P-HFE-E3000
- JLCPCB Part #
- C5381802
- Package
- SMD,P=1.25mm,Surface Mount,Right Angle
- Description
- -40℃~+80℃ 1 1.25mm 1.96mm 1A 1x20P 20 200V 20P 23.75mm 8.8mm Copper alloy Surface Mount, Right Angle UL94V-0 SMD,P=1.25mm,卧贴 Wire To Board Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 946
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 933
In-stock Item Pricing
Qty Unit Price
1+
$1.1231
10+
$1.0057
30+
$0.9413
100+
$0.8689
500+
$0.8367
1000+
$0.8223
Related Products
Welcome back, may I help you?