
* Images are for reference only
FA5B040HP1R3000
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- FA5B040HP1R3000
- JLCPCB Part #
- C3168222
- Package
- P=0.5mm
- Description
- -40℃~+85℃ 0.3mm 0.5mm 40P Bottom Contact Copper alloy Gold Hinged Lid P=0.5mm FFC, FPC (Flat Flexible) Connector Assemblies ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Standard Only
- Assembly difficulty
- High
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 3
Minimum: 3
Full Reel: 3000
$0.01
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$3.4611
10+
$2.9793
30+
$2.6934
100+
$2.4043
500+
$2.2710
1000+
$2.2100
Welcome back, may I help you?