
* Images are for reference only
DX4R005JJ2R1800
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- DX4R005JJ2R1800
- JLCPCB Part #
- C3197726
- Package
- Plugin
- Description
- -30℃~+80℃ 1 30V 500mA、1.8A 5P Black Female Micro-B USB 2.0 插件 USB Connectors ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 22
Minimum: 1
Full Reel: 1800
$0.01
Add To List
Available Order Qty: 22
In-stock Item Pricing
Qty Unit Price
1+
$0.9428
10+
$0.7549
30+
$0.6617
100+
$0.5686
500+
$0.5140
1000+
$0.4851
Related Products
Welcome back, may I help you?