
* Images are for reference only
AX01R080HAYBR600
Extended
- Manufacturer
- JAE Electronics
- MFR.Part #
- AX01R080HAYBR600
- JLCPCB Part #
- C3652865
- Package
- SMD,P=0.64mm,Surface Mount,Right Angle
- Description
- 0.64mm 2 Gold Surface Mount, Right Angle SMD,P=0.64mm,卧贴 Board-to-Board and Backplane Connector ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 2
Full Reel: 600
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$4.9979
200+
$1.9347
600+
$1.8672
1200+
$1.8335
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →
Welcome back, may I help you?