
* Images are for reference only
MOC3041
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- MOC3041
- JLCPCB Part #
- C6177963
- Package
- DIP-6
- Description
- -40℃~+100℃ 1 1.2V 1500V/us 20mA 400V 5.3kV TRIAC Yes DIP-6 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 3
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 35
Full Reel: 65
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2598
50+
$0.2031
130+
$0.1789
520+
$0.1487
2080+
$0.1352
5200+
$0.1270
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?