
* Images are for reference only
MOC3012X
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- MOC3012X
- JLCPCB Part #
- C5800117
- Package
- DIP-6
- Description
- -40℃~+100℃ 0.2V/us 1 1.2V 250V 5.3kV 50mA No TRIAC DIP-6 Triac, SCR Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 21
Full Reel: 1040
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.4285
1000+
$0.1710
2500+
$0.1653
5200+
$0.1625
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?