
* Images are for reference only
ISP817XAG
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- ISP817XAG
- JLCPCB Part #
- C20087875
- Package
- DIP-4
- Description
- -55℃~+110℃ 1 1.2V 200mW 50% 50mA 50mA 5kV 600% 6V 80V DC Phototransistor DIP-4 Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 38
Full Reel: 100
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2398
1000+
$0.0958
2500+
$0.0926
5000+
$0.0910
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?