
* Images are for reference only
H11L1VSM
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- H11L1VSM
- JLCPCB Part #
- C255761
- Package
- SOP-6-2.54mm
- Description
- -55℃~+100℃ 1 1.6mA 1Mbit/s 250mW 3V~16V 4us 4us 5kV DC SOP-6-2.54mm Logic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 33
Full Reel: 50
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2900
10+
$0.2835
30+
$0.2787
100+
$0.2739
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?