
* Images are for reference only
4N25SM
Extended
- Manufacturer
- Isocom Components
- MFR.Part #
- 4N25SM
- JLCPCB Part #
- C433444
- Package
- SMD-6P
- Description
- -55℃~+100℃ 1 1.2V 30V 5.3kV 500mV@2mA,50mA 50mA 6V DC Phototransistor SMD-6P Transistor, Photovoltaic Output Optoisolators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 65
$0.01
Add To List
Available Order Qty: 13
In-stock Item Pricing
Qty Unit Price
1+
$0.1734
50+
$0.1352
130+
$0.1188
520+
$0.0983
2600+
$0.0893
5200+
$0.0838
Related Products
Welcome back, may I help you?