
* Images are for reference only
IV1D12040U3Z
Extended
- Manufacturer
- InventChip
- MFR.Part #
- IV1D12040U3Z
- JLCPCB Part #
- C5806833
- Package
- TO-247-3
- Description
- -55℃~+175℃ 1.2kV 1.8V@20A 140A 200uA@1200V 40A TO-247-3 SiC Diodes ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- EAR99
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- Wave Soldering
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 1
Full Reel: 30
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$12.6735
10+
$10.9116
30+
$9.6846
90+
$8.7852
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?