
* Images are for reference only
1631-24003-BTKEYA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1631-24003-BTKEYA
- JLCPCB Part #
- C3003282
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 1.8V 10mA 24MHz CMOS ±30ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5504
Minimum: 1
Full Reel: 3000
$0.01
Add To List
Available Order Qty: 5489
In-stock Item Pricing
Qty Unit Price
1+
$0.2707
10+
$0.2353
30+
$0.2208
100+
$0.2015
500+
$0.1837
1000+
$0.1789
Related Products
Welcome back, may I help you?