
* Images are for reference only
1631-01005-BTBEYA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1631-01005-BTBEYA
- JLCPCB Part #
- C5158775
- Package
- SMD3225-4P
- Description
- -40℃~+85℃ 10mA 1MHz 3.3V CMOS ±50ppm SMD3225-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 0
Minimum: 32
Full Reel: 3000
Add To List
In-stock Item Pricing
Qty Unit Price
1+
$0.2981
10+
$0.2901
30+
$0.2853
100+
$0.2804
The component is currently unavailable for purchase but can still be used in assembly.
You may send us this part for your future PCBA orders.
How to consign parts →Related Products
Welcome back, may I help you?