
* Images are for reference only
1491-12003-BTBEGA
Extended
- Manufacturer
- Interquip
- MFR.Part #
- 1491-12003-BTBEGA
- JLCPCB Part #
- C5158764
- Package
- SMD7050-4P
- Description
- -40℃~+85℃ 10mA 12MHz 3.3V CMOS ±30ppm SMD7050-4P Crystal Oscillators ROHS
- EasyEDA Libraries
- PCB Footprint or Symbol
- ECCN
- -
- Datasheet
- Download
- Source
- JLCPCB
- Assembly Type
- SMT Assembly
- PCBA Type
- Economic and Standard
- MSL Level
- MSL 1
Note: The purchased components are stored in your JLCPCB parts library for future PCBA orders only, and cannot
be shipped separately.
See an Error?
In Stock: 5
Minimum: 1
Full Reel: 1000
$0.01
Add To List
Available Order Qty: 5
In-stock Item Pricing
Qty Unit Price
1+
$1.0361
10+
$0.8347
30+
$0.7332
100+
$0.6333
500+
$0.5463
1000+
$0.5141
Related Products
Welcome back, may I help you?